

SMAJ5.0CA | |
---|---|
DigiKey Part Number | 732-SMAJ5.0CATR-ND - Tape & Reel (TR) 732-SMAJ5.0CACT-ND - Cut Tape (CT) 732-SMAJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.72200 | kr.17.22 |
100 | kr.1.54240 | kr.154.24 |
500 | kr.1.34400 | kr.672.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.03104 | kr.1,031.04 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |