DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ40CA

DigiKey Part Number
732-SMAJ40CATR-ND - Tape & Reel (TR)
732-SMAJ40CACT-ND - Cut Tape (CT)
732-SMAJ40CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CA
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ40CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V (Max)
Voltage - Breakdown (Min)
46.75V (Typ)
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.73500kr.17.35
100kr.1.55450kr.155.45
500kr.1.35450kr.677.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03910kr.1,039.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750