


SMAJ30CA | |
|---|---|
DigiKey Part Number | 732-SMAJ30CATR-ND - Tape & Reel (TR) 732-SMAJ30CACT-ND - Cut Tape (CT) 732-SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 35.05V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03910 | kr.1,039.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.73500 | kr.17.35 |
| 100 | kr.1.55450 | kr.155.45 |
| 500 | kr.1.35450 | kr.677.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.54240 | kr.154.24 |
| 500 | kr.1.34400 | kr.672.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |











