


S95246 | |
|---|---|
DigiKey Part Number | 2101-S95246-ND |
Manufacturer | |
Manufacturer Product Number | S95246 |
Description | POWERFLEX POWER ELEMENTS NUT M5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.25178 | kr.8,201.42 |
| Unit Price without VAT: | kr.10.25178 |
|---|---|
| Unit Price with VAT: | kr.12.81473 |


