



S95244 | |
|---|---|
DigiKey Part Number | 2101-S95244-ND |
Manufacturer | |
Manufacturer Product Number | S95244 |
Description | POWERFLEX POWER ELEMENTS BOLT M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Shank Terminal M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S95244 Models |
Category | Screw Size M4 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Shank Terminal | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.27024 | kr.17,135.12 |
| Unit Price without VAT: | kr.34.27024 |
|---|---|
| Unit Price with VAT: | kr.42.83780 |

