

S14100039 | |
---|---|
DigiKey Part Number | 732-7140-ND |
Manufacturer | |
Manufacturer Product Number | S14100039 |
Description | CMC 285UH 25A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 285 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 1.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 285 µH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" Dia x 0.787" W (29.00mm x 20.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.27000 | kr.38.27 |
10 | kr.36.28800 | kr.362.88 |
20 | kr.34.75200 | kr.695.04 |
100 | kr.32.83200 | kr.3,283.20 |
200 | kr.31.36000 | kr.6,272.00 |
360 | kr.29.05617 | kr.10,460.22 |
Unit Price without VAT: | kr.38.27000 |
---|---|
Unit Price with VAT: | kr.47.83750 |