New Product
LF995004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF995004
LF995004
LF995004

LF995004

DigiKey Part Number
2101-LF995004-ND
Manufacturer
Manufacturer Product Number
LF995004
Description
POWERELEMENT LF POWERONE SMD BUS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M4 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF995004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
80 A
Number of Pins
1
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.54000kr.43.54
10kr.36.97100kr.369.71
25kr.34.65440kr.866.36
50kr.33.00080kr.1,650.04
200kr.29.92510kr.5,985.02
400kr.28.49740kr.11,398.96
600kr.27.69437kr.16,616.62
1.000kr.26.71487kr.26,714.87
Manufacturers Standard Package
Unit Price without VAT:kr.43.54000
Unit Price with VAT:kr.54.42500