



LF993105 | |
|---|---|
DigiKey Part Number | 2101-LF993105-ND |
Manufacturer | |
Manufacturer Product Number | LF993105 |
Description | POWERELEMENT LF POWERONE RIGHT-A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LF993105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.34.75300 | kr.347.53 |
| 25 | kr.32.57240 | kr.814.31 |
| 50 | kr.31.01680 | kr.1,550.84 |
| 100 | kr.29.53520 | kr.2,953.52 |
| 400 | kr.26.78378 | kr.10,713.51 |
| 800 | kr.25.50645 | kr.20,405.16 |
| 1.200 | kr.24.78789 | kr.29,745.47 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |


