



LF990203 | |
|---|---|
DigiKey Part Number | 2101-LF990203-ND |
Manufacturer | |
Manufacturer Product Number | LF990203 |
Description | POWERELEMENT LF POWERTWO BASIC E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF990203 Models |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Current Rating (Amps) 240 A |
Series | Number of Pins 16 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M6 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.94000 | kr.61.94 |
| 10 | kr.52.65400 | kr.526.54 |
| 25 | kr.49.35560 | kr.1,233.89 |
| 50 | kr.46.99960 | kr.2,349.98 |
| 100 | kr.44.75660 | kr.4,475.66 |
| 250 | kr.41.95584 | kr.10,488.96 |
| 500 | kr.39.95456 | kr.19,977.28 |
| 1.000 | kr.38.04976 | kr.38,049.76 |
| Unit Price without VAT: | kr.61.94000 |
|---|---|
| Unit Price with VAT: | kr.77.42500 |


