
97791003111 | |
|---|---|
DigiKey Part Number | 732-13706-ND |
Manufacturer | |
Manufacturer Product Number | 97791003111 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.44500 | kr.14.45 |
| 50 | kr.1.28880 | kr.64.44 |
| 100 | kr.1.13200 | kr.113.20 |
| 500 | kr.1.05070 | kr.525.35 |
| 1.000 | kr.0.97524 | kr.975.24 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |











