9774100960R_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774100960R_View 1
9774130960R
9774130960R

9774130960R

DigiKey Part Number
732-7122-2-ND - Tape & Reel (TR)
732-7122-1-ND - Cut Tape (CT)
732-7122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774130960R
Description
ROUND SPACER STEEL 13MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774130960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.567" (14.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.13.52300kr.135.23
50kr.11.84640kr.592.32
100kr.11.00160kr.1,100.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.90156kr.2,475.39
500kr.7.97184kr.3,985.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000