
9774130360R | |
|---|---|
DigiKey Part Number | 732-5280-2-ND - Tape & Reel (TR) 732-5280-1-ND - Cut Tape (CT) 732-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774130360R |
Description | ROUND STANDOFF M3X0.5 STEEL 13MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774130360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.567" (14.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.10.38700 | kr.103.87 |
| 50 | kr.9.62560 | kr.481.28 |
| 100 | kr.8.25600 | kr.825.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.80320 | kr.1,700.80 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |




