
9774100982R | |
|---|---|
DigiKey Part Number | 732-9774100982RTR-ND - Tape & Reel (TR) 732-9774100982RCT-ND - Cut Tape (CT) 732-9774100982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774100982R |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774100982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.87000 | kr.11.87 |
| 10 | kr.11.08100 | kr.110.81 |
| 100 | kr.10.66830 | kr.1,066.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.20093 | kr.2,760.28 |
| 600 | kr.8.80038 | kr.5,280.23 |
| Unit Price without VAT: | kr.11.87000 |
|---|---|
| Unit Price with VAT: | kr.14.83750 |


