9774025360R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.985
Unit Price: kr.6.72000
Datasheet
Round Standoff Threaded M3 Steel Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774025360R

DigiKey Part Number
732-9774025360RTR-ND - Tape & Reel (TR)
732-9774025360RCT-ND - Cut Tape (CT)
732-9774025360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774025360R
Description
ROUND STANDOFF M3 STEEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Steel Silver
Datasheet
 Datasheet
EDA/CAD Models
9774025360R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.165" (4.20mm)
Mfr
Diameter - Outside
0.236" (6.00mm)
Series
Length - Overall
0.098" (2.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Surface Mount
Part Status
Active
Material
Type
Plating
Tin
Threaded/Unthreaded
Threaded
Color
Silver
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9775031360RWürth Elektronik3.985732-10911-1-NDkr.6.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.6.13100kr.61.31
50kr.5.45880kr.272.94
100kr.4.79300kr.479.30
475kr.4.45709kr.2,117.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950kr.4.45702kr.4,234.17
1.900kr.4.01322kr.7,625.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000