
97730506330R | |
|---|---|
DigiKey Part Number | 732-13685-2-ND - Tape & Reel (TR) 732-13685-1-ND - Cut Tape (CT) 732-13685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730506330R |
Description | ROUND STANDOFF M1.6 STEEL 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M1.6 Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730506330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.5.22500 | kr.52.25 |
| 50 | kr.4.65040 | kr.232.52 |
| 100 | kr.4.07640 | kr.407.64 |
| 500 | kr.3.79260 | kr.1,896.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.3.15792 | kr.4,105.30 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |


