
97730356332R | |
|---|---|
DigiKey Part Number | 732-13694-2-ND - Tape & Reel (TR) 732-13694-1-ND - Cut Tape (CT) 732-13694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730356332R |
Description | ROUND STANDOFF STEEL 3.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730356332R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.138" (3.50mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.5.18400 | kr.51.84 |
| 50 | kr.4.61440 | kr.230.72 |
| 100 | kr.4.04480 | kr.404.48 |
| 500 | kr.3.76320 | kr.1,881.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.15792 | kr.5,684.26 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |



