
971450485 | |
|---|---|
DigiKey Part Number | 732-13097-ND |
Manufacturer | |
Manufacturer Product Number | 971450485 |
Description | HEX STANDOFF M4 POLYAMIDE 45MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 1.772" (45.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.087" (53.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.10.23400 | kr.102.34 |
| 50 | kr.9.11880 | kr.455.94 |
| 100 | kr.8.00060 | kr.800.06 |
| 250 | kr.7.44192 | kr.1,860.48 |
| 500 | kr.7.06752 | kr.3,533.76 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |


