
971300244 | |
|---|---|
DigiKey Part Number | 732-12969-ND |
Manufacturer | |
Manufacturer Product Number | 971300244 |
Description | HEX STANDOFF M2 BRASS 30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.91400 | kr.69.14 |
| 50 | kr.6.15980 | kr.307.99 |
| 100 | kr.5.40450 | kr.540.45 |
| 500 | kr.5.02132 | kr.2,510.66 |
| 1.000 | kr.4.77171 | kr.4,771.71 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |








