
971250477 | |
---|---|
DigiKey Part Number | 732-13158-ND |
Manufacturer | |
Manufacturer Product Number | 971250477 |
Description | HEX STANDOFF M4 SS 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.34000 | kr.14.34 |
10 | kr.13.61900 | kr.136.19 |
50 | kr.12.12540 | kr.606.27 |
100 | kr.10.64450 | kr.1,064.45 |
250 | kr.9.89568 | kr.2,473.92 |
500 | kr.9.40608 | kr.4,703.04 |
Unit Price without VAT: | kr.14.34000 |
---|---|
Unit Price with VAT: | kr.17.92500 |