Hex Standoff Threaded M3 Stainless Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971200327

DigiKey Part Number
732-971200327-ND
Manufacturer
Manufacturer Product Number
971200327
Description
HEX STANDOFF M3 SS 20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.024" (26.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.10.31400kr.103.14
50kr.9.19000kr.459.50
100kr.8.06310kr.806.31
500kr.7.50006kr.3,750.03
1.000kr.7.12274kr.7,122.74
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500