
971160365 | |
|---|---|
DigiKey Part Number  | 732-13077-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 971160365  | 
Description  | HEX STANDOFF M3 POLYAMIDE 16MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Hex Standoff Threaded M3 Polyamide 0.630" (16.00mm) Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | ||
Threaded/Unthreaded  | Threaded  | |
Gender  | Male, Female  | |
Screw, Thread Size  | ||
Diameter - Inside  | -  | |
Diameter - Outside  | 0.236" (6.00mm) Hex  | |
Between Board Height  | 0.630" (16.00mm)  | |
Length - Overall  | 0.945" (24.00mm)  | |
Features  | -  | |
Material  | ||
Plating  | -  | |
Color  | Black  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 | 
| 10 | kr.5.16500 | kr.51.65 | 
| 50 | kr.4.60280 | kr.230.14 | 
| 100 | kr.4.03780 | kr.403.78 | 
| 250 | kr.3.75552 | kr.938.88 | 
| 500 | kr.3.56544 | kr.1,782.72 | 
| Unit Price without VAT: | kr.5.44000 | 
|---|---|
| Unit Price with VAT: | kr.6.80000 | 



