
971140365 | |
|---|---|
DigiKey Part Number | 732-13070-ND |
Manufacturer | |
Manufacturer Product Number | 971140365 |
Description | HEX STANDOFF M3 POLYAMIDE 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.551" (14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.86100 | kr.68.61 |
| 50 | kr.6.11200 | kr.305.60 |
| 100 | kr.5.36260 | kr.536.26 |
| 250 | kr.4.98252 | kr.1,245.63 |
| 500 | kr.4.73472 | kr.2,367.36 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |










