
971130365 | |
|---|---|
DigiKey Part Number | 732-13067-ND |
Manufacturer | |
Manufacturer Product Number | 971130365 |
Description | HEX STANDOFF M3 POLYAMIDE 13MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.512" (13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.5.16500 | kr.51.65 |
| 50 | kr.4.60280 | kr.230.14 |
| 100 | kr.4.03780 | kr.403.78 |
| 250 | kr.3.75552 | kr.938.88 |
| 500 | kr.3.56544 | kr.1,782.72 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


