
971120474 | |
|---|---|
DigiKey Part Number | 732-12928-ND |
Manufacturer | |
Manufacturer Product Number | 971120474 |
Description | HEX STANDOFF M4 BRASS 12MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.472" (12.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.8.61700 | kr.86.17 |
| 50 | kr.7.66900 | kr.383.45 |
| 100 | kr.6.73380 | kr.673.38 |
| 500 | kr.6.25780 | kr.3,128.90 |
| 1.000 | kr.5.95019 | kr.5,950.19 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |


