
971080354 | |
|---|---|
DigiKey Part Number | 732-12913-ND |
Manufacturer | |
Manufacturer Product Number | 971080354 |
Description | HEX STANDOFF M3 BRASS 8MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.315" (8.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.51500 | kr.35.15 |
| 50 | kr.3.12960 | kr.156.48 |
| 100 | kr.2.74580 | kr.274.58 |
| 500 | kr.2.54840 | kr.1,274.20 |
| 5.000 | kr.2.42070 | kr.12,103.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |










