
971070324 | |
|---|---|
DigiKey Part Number | 732-12907-ND |
Manufacturer | |
Manufacturer Product Number | 971070324 |
Description | HEX STANDOFF M3 BRASS 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.276" (7.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.4.63880 | kr.231.94 |
| 250 | kr.4.06944 | kr.1,017.36 |
| 1.250 | kr.3.78486 | kr.4,731.07 |
| 2.500 | kr.3.59330 | kr.8,983.25 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |



