
971050154 | |
|---|---|
DigiKey Part Number | 732-12896-ND |
Manufacturer | |
Manufacturer Product Number | 971050154 |
Description | HEX STANDOFF M2.5 BRASS 5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.197" (5.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.2.14800 | kr.21.48 |
| 50 | kr.1.91560 | kr.95.78 |
| 100 | kr.1.67180 | kr.167.18 |
| 500 | kr.1.56154 | kr.780.77 |
| 5.000 | kr.1.47447 | kr.7,372.35 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |










