
970320481 | |
|---|---|
DigiKey Part Number | 732-970320481-ND |
Manufacturer | |
Manufacturer Product Number | 970320481 |
Description | HEX STANDOFF M4 STEEL 32MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.260" (32.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 50 | kr.7.20000 | kr.360.00 |
| 100 | kr.6.64700 | kr.664.70 |
| 250 | kr.6.09408 | kr.1,523.52 |
| 500 | kr.4.98240 | kr.2,491.20 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

