
970300324 | |
|---|---|
DigiKey Part Number | 732-12884-ND |
Manufacturer | |
Manufacturer Product Number | 970300324 |
Description | HEX STANDOFF M3 BRASS 30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.7.30100 | kr.73.01 |
| 50 | kr.6.74540 | kr.337.27 |
| 100 | kr.6.03720 | kr.603.72 |
| 500 | kr.5.61924 | kr.2,809.62 |
| 1.000 | kr.5.34060 | kr.5,340.60 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |


