Hex Standoff Threaded M3 Brass 0.984" (25.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970250354

DigiKey Part Number
732-12881-ND
Manufacturer
Manufacturer Product Number
970250354
Description
HEX STANDOFF M3 BRASS 25MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.984" (25.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
970250354 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Series
Between Board Height
0.984" (25.00mm)
Packaging
Bulk
Length - Overall
0.984" (25.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.7.26600kr.72.66
50kr.6.35900kr.317.95
100kr.5.58550kr.558.55
500kr.5.19246kr.2,596.23
1.000kr.4.93886kr.4,938.86
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000