
970200244 | |
---|---|
DigiKey Part Number | 732-12875-ND |
Manufacturer | |
Manufacturer Product Number | 970200244 |
Description | HEX STANDOFF M2 BRASS 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.787" (20.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.4.88300 | kr.48.83 |
50 | kr.4.27400 | kr.213.70 |
250 | kr.3.74988 | kr.937.47 |
1.250 | kr.3.49056 | kr.4,363.20 |
2.500 | kr.3.31776 | kr.8,294.40 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |