
970100321 | |
|---|---|
DigiKey Part Number | 732-10541-ND |
Manufacturer | |
Manufacturer Product Number | 970100321 |
Description | HEX STANDOFF M3X0.5 STEEL 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 50 | kr.1.59060 | kr.79.53 |
| 100 | kr.1.46870 | kr.146.87 |
| 500 | kr.1.34676 | kr.673.38 |
| 1.000 | kr.1.10295 | kr.1,102.95 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |










