
970060354 | |
|---|---|
DigiKey Part Number | 732-12830-ND |
Manufacturer | |
Manufacturer Product Number | 970060354 |
Description | HEX STANDOFF M3 BRASS 6MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.2.14800 | kr.21.48 |
| 50 | kr.1.88080 | kr.94.04 |
| 100 | kr.1.64860 | kr.164.86 |
| 1.000 | kr.1.53833 | kr.1,538.33 |
| 8.000 | kr.1.45706 | kr.11,656.48 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |










