
960080021 | |
---|---|
DigiKey Part Number | 732-12687-ND |
Manufacturer | |
Manufacturer Product Number | 960080021 |
Description | ROUND SPACER POLYAMIDE 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.1.26100 | kr.12.61 |
50 | kr.1.15840 | kr.57.92 |
100 | kr.1.03680 | kr.103.68 |
250 | kr.0.92160 | kr.230.40 |
500 | kr.0.80640 | kr.403.20 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |