
950060005000000 | |
|---|---|
DigiKey Part Number | 732-950060005000000-ND |
Manufacturer | |
Manufacturer Product Number | 950060005000000 |
Description | WSK-MALE TERMINAL BLOCK MALE PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | Current - IEC 18A |
Series | Voltage - IEC 300 V |
Packaging Bulk | Current - UL 14 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Male Pins | Wire Gauge or Range - AWG 14 AWG |
Number of Positions 5 | Color Gray |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8mm |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.571" (14.50mm) |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.71000 | kr.45.71 |
| 10 | kr.44.57000 | kr.445.70 |
| 100 | kr.43.43530 | kr.4,343.53 |
| 250 | kr.42.58580 | kr.10,646.45 |
| 500 | kr.40.60162 | kr.20,300.81 |
| 1.000 | kr.39.46029 | kr.39,460.29 |
| Unit Price without VAT: | kr.45.71000 |
|---|---|
| Unit Price with VAT: | kr.57.13750 |

