
950057102000000 | |
|---|---|
DigiKey Part Number | 732-950057102000000-ND |
Manufacturer | |
Manufacturer Product Number | 950057102000000 |
Description | WSK-FEMA TERMINAL BLOCK FEMALE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 150 V |
Manufacturer Würth Elektronik | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 2 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 2 | Contact Mating Finish Nickel, Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.492" (12.50mm) |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.16.19900 | kr.161.99 |
| 100 | kr.15.62180 | kr.1,562.18 |
| 250 | kr.15.23504 | kr.3,808.76 |
| 500 | kr.14.65820 | kr.7,329.10 |
| 1.000 | kr.14.27134 | kr.14,271.34 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

