
950044302010000 | |
|---|---|
DigiKey Part Number | 732-950044302010000-ND |
Manufacturer | |
Manufacturer Product Number | 950044302010000 |
Description | WSK-SCRL TERMINAL BLOCK SCREWLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -30°C ~ 120°C |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.52300 | kr.95.23 |
| 100 | kr.9.18030 | kr.918.03 |
| 250 | kr.8.95844 | kr.2,239.61 |
| 500 | kr.8.61606 | kr.4,308.03 |
| 1.000 | kr.8.38782 | kr.8,387.82 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |








