
950025104000000 | |
|---|---|
DigiKey Part Number | 732-950025104000000-ND |
Manufacturer | |
Manufacturer Product Number | 950025104000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.17.35900 | kr.173.59 |
| 100 | kr.16.74390 | kr.1,674.39 |
| 250 | kr.16.32552 | kr.4,081.38 |
| 500 | kr.15.71052 | kr.7,855.26 |
| 1.000 | kr.15.29214 | kr.15,292.14 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

