
890334027025 | |
|---|---|
DigiKey Part Number | 732-5867-ND |
Manufacturer | |
Manufacturer Product Number | 890334027025 |
Description | CAP FILM 3.3UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334027025 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334027025CS | Würth Elektronik | 111 | 732-5767-ND | kr.22.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 50 | kr.18.46200 | kr.923.10 |
| 100 | kr.16.84540 | kr.1,684.54 |
| 250 | kr.14.44252 | kr.3,610.63 |
| 500 | kr.12.84484 | kr.6,422.42 |
| 1.000 | kr.12.48188 | kr.12,481.88 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |


