
890334026020 | |
|---|---|
DigiKey Part Number | 732-5860-ND |
Manufacturer | |
Manufacturer Product Number | 890334026020 |
Description | CAP FILM 0.68UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026020 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.295" W (26.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334026020CS | Würth Elektronik | 1.131 | 732-5760-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 50 | kr.5.72500 | kr.286.25 |
| 100 | kr.5.08470 | kr.508.47 |
| 250 | kr.4.45068 | kr.1,112.67 |
| 500 | kr.3.81668 | kr.1,908.34 |
| 1.000 | kr.3.53455 | kr.3,534.55 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


