
890334025017CS | |
|---|---|
DigiKey Part Number | 732-5748-ND |
Manufacturer | |
Manufacturer Product Number | 890334025017CS |
Description | CAP FILM 0.1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334025017CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 50 | kr.2.25380 | kr.112.69 |
| 100 | kr.1.96080 | kr.196.08 |
| 250 | kr.1.74172 | kr.435.43 |
| 500 | kr.1.52238 | kr.761.19 |
| 1.000 | kr.1.48712 | kr.1,487.12 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |



