
890334025006 | |
|---|---|
DigiKey Part Number | 732-5842-ND |
Manufacturer | |
Manufacturer Product Number | 890334025006 |
Description | CAP FILM 0.033UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334025006 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17723332000 | Vishay Beyschlag/Draloric/BC Components | 774 | BC5119-ND | kr.2.07000 | Parametric Equivalent |
| R463I233000H1K | KEMET | 420 | 399-R463I233000H1K-ND | kr.0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 50 | kr.2.11120 | kr.105.56 |
| 100 | kr.1.83860 | kr.183.86 |
| 250 | kr.1.63572 | kr.408.93 |
| 500 | kr.1.43284 | kr.716.42 |
| 1.000 | kr.1.36310 | kr.1,363.10 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


