


890324026027CS | |
|---|---|
DigiKey Part Number | 732-5812-ND |
Manufacturer | |
Manufacturer Product Number | 890324026027CS |
Description | CAP FILM 1UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324026027CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324026027 | Würth Elektronik | 1.500 | 732-5912-ND | kr.9.00000 | Parametric Equivalent |
| 890334026027 | Würth Elektronik | 549 | 732-5862-ND | kr.8.56000 | Parametric Equivalent |
| 890334026027CS | Würth Elektronik | 5.136 | 732-5762-ND | kr.8.56000 | Parametric Equivalent |
| 890414026007CS | Würth Elektronik | 387 | 732-890414026007CS-ND | kr.10.27000 | Parametric Equivalent |
| B32923C3105K000 | TDK | 5.998 | 495-6918-ND | kr.7.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 50 | kr.7.96940 | kr.398.47 |
| 100 | kr.7.08810 | kr.708.81 |
| 250 | kr.6.19420 | kr.1,548.55 |
| 500 | kr.5.31292 | kr.2,656.46 |
| 1.000 | kr.4.97690 | kr.4,976.90 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |


