
| 885392005127 | |
|---|---|
| DigiKey Part Number | 732-885392005127TR-ND - Tape & Reel (TR) 732-885392005127CT-ND - Cut Tape (CT) 732-885392005127DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885392005127 | 
| Description | WCAP-CSRF HIGH FREQUENCY MLCC SM | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885392005127 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 50 | kr.0.45180 | kr.22.59 | 
| 100 | kr.0.39420 | kr.39.42 | 
| 500 | kr.0.29900 | kr.149.50 | 
| 1.000 | kr.0.26963 | kr.269.63 | 
| 2.500 | kr.0.23864 | kr.596.60 | 
| 5.000 | kr.0.22002 | kr.1,100.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.20470 | kr.2,047.00 | 
| 20.000 | kr.0.19210 | kr.3,842.00 | 
| 30.000 | kr.0.18579 | kr.5,573.70 | 
| 50.000 | kr.0.17879 | kr.8,939.50 | 
| 70.000 | kr.0.17470 | kr.12,229.00 | 
| 100.000 | kr.0.17077 | kr.17,077.00 | 
| 120.000 | kr.0.16891 | kr.20,269.20 | 
| 240.000 | kr.0.16263 | kr.39,031.20 | 
| 250.000 | kr.0.16230 | kr.40,575.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark