
885392005110 | |
|---|---|
DigiKey Part Number  | 732-885392005110TR-ND - Tape & Reel (TR) 732-885392005110CT-ND - Cut Tape (CT) 732-885392005110DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885392005110  | 
Description  | WCAP-CSRF HIGH FREQUENCY MLCC SM  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885392005110 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 50 | kr.0.33540 | kr.16.77 | 
| 100 | kr.0.29120 | kr.29.12 | 
| 500 | kr.0.21734 | kr.108.67 | 
| 1.000 | kr.0.19456 | kr.194.56 | 
| 2.500 | kr.0.17065 | kr.426.62 | 
| 5.000 | kr.0.15624 | kr.781.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.14440 | kr.1,444.00 | 
| 20.000 | kr.0.13466 | kr.2,693.20 | 
| 30.000 | kr.0.12979 | kr.3,893.70 | 
| 50.000 | kr.0.12439 | kr.6,219.50 | 
| 70.000 | kr.0.12123 | kr.8,486.10 | 
| 100.000 | kr.0.11819 | kr.11,819.00 | 
| 120.000 | kr.0.11675 | kr.14,010.00 | 
| 240.000 | kr.0.11191 | kr.26,858.40 | 
| 250.000 | kr.0.11165 | kr.27,912.50 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

