6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005074

DigiKey Part Number
732-885392005074TR-ND - Tape & Reel (TR)
732-885392005074CT-ND - Cut Tape (CT)
732-885392005074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005074
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005074 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.595
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.48000kr.4.80
50kr.0.33500kr.16.75
100kr.0.29070kr.29.07
500kr.0.21690kr.108.45
1.000kr.0.19428kr.194.28
2.500kr.0.17041kr.426.03
5.000kr.0.15607kr.780.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14428kr.1,442.80
20.000kr.0.13458kr.2,691.60
30.000kr.0.12972kr.3,891.60
50.000kr.0.12434kr.6,217.00
70.000kr.0.12120kr.8,484.00
100.000kr.0.11817kr.11,817.00
120.000kr.0.11674kr.14,008.80
240.000kr.0.11191kr.26,858.40
250.000kr.0.11166kr.27,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000