
885392004007 | |
|---|---|
DigiKey Part Number | 732-13221-2-ND - Tape & Reel (TR) 732-13221-1-ND - Cut Tape (CT) 732-13221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004007 |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22340 | kr.22.34 |
| 500 | kr.0.16460 | kr.82.30 |
| 1.000 | kr.0.14643 | kr.146.43 |
| 2.500 | kr.0.12736 | kr.318.40 |
| 5.000 | kr.0.11589 | kr.579.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10175 | kr.1,526.25 |
| 30.000 | kr.0.09484 | kr.2,845.20 |
| 45.000 | kr.0.09137 | kr.4,111.65 |
| 75.000 | kr.0.08754 | kr.6,565.50 |
| 105.000 | kr.0.08530 | kr.8,956.50 |
| 150.000 | kr.0.08314 | kr.12,471.00 |
| 180.000 | kr.0.08212 | kr.14,781.60 |
| 360.000 | kr.0.07868 | kr.28,324.80 |
| 375.000 | kr.0.07850 | kr.29,437.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

