1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)

8853622110151

DigiKey Part Number
732-8853622110151TR-ND - Tape & Reel (TR)
732-8853622110151CT-ND - Cut Tape (CT)
732-8853622110151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853622110151
Description
CAP CER 2200PF 250VAC X7R 1812
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853622110151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.4.65300kr.46.53
50kr.3.64800kr.182.40
100kr.3.33820kr.333.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.39258kr.1,196.29
1.000kr.2.25485kr.2,254.85
1.500kr.2.18590kr.3,278.85
2.500kr.2.10949kr.5,273.73
3.500kr.2.06481kr.7,226.84
5.000kr.2.02184kr.10,109.20
6.000kr.2.00148kr.12,008.88
12.000kr.1.99224kr.23,906.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250