
8853522140011 | |
|---|---|
DigiKey Part Number | 732-8853522140011TR-ND - Tape & Reel (TR) 732-8853522140011CT-ND - Cut Tape (CT) 732-8853522140011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522140011 |
Description | CAP CER 4700PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522140011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.10400 | kr.91.04 |
| 50 | kr.7.37340 | kr.368.67 |
| 100 | kr.6.83770 | kr.683.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93222 | kr.2,966.11 |
| 1.000 | kr.5.65198 | kr.5,651.98 |
| 1.500 | kr.5.51161 | kr.8,267.42 |
| 2.500 | kr.5.35601 | kr.13,390.03 |
| 3.500 | kr.5.26503 | kr.18,427.60 |
| 5.000 | kr.5.17751 | kr.25,887.55 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |



