2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
@askLorandt explains: Design your EMC-Filter

8853522130151

DigiKey Part Number
732-8853522130151TR-ND - Tape & Reel (TR)
732-8853522130151CT-ND - Cut Tape (CT)
732-8853522130151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853522130151
Description
CAP CER 2200PF 250VAC X7R 2211
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853522130151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.67500kr.96.75
50kr.7.86660kr.393.33
100kr.7.30690kr.730.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.36054kr.3,180.27
1.000kr.6.06770kr.6,067.70
1.500kr.5.92101kr.8,881.51
2.500kr.5.75839kr.14,395.98
3.500kr.5.66329kr.19,821.51
5.000kr.5.57185kr.27,859.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750